
Fulleon SO/B/SW/3C technical specifications.
| Height | 65mm |
| Housing Color | White |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 60V |
| Series | Solex |
| RoHS | Compliant |
Download the complete datasheet for Fulleon SO/B/SW/3C to view detailed technical specifications.
No datasheet is available for this part.
