Fulleon SO/C/SW/10C technical specifications.
| Color | Clear, White |
| Mount | Base |
| Ratings | IP54 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Fulleon SO/C/SW/10C to view detailed technical specifications.
No datasheet is available for this part.