Fulleon SO/R/SR/10C technical specifications.
| Color | Red |
| Height | 65mm |
| Housing Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Base |
| Operating Supply Voltage | 60V |
| Ratings | IP54 |
| Series | Solex |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Fulleon SO/R/SR/10C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
