Fulleon SOL/RL/R/S technical specifications.
| Material | ABS |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fulleon SOL/RL/R/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
