Fulleon SQ/R/C/S technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 28V |
| Series | Squashni |
| RoHS | Compliant |
Download the complete datasheet for Fulleon SQ/R/C/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.