Fulleon SQ/W technical specifications.
| Input Current | 35mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fulleon SQ/W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.