
Fulleon SYAV/CL/W/IP technical specifications.
| Housing Color | White |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 28V |
| Series | Symphoni |
| RoHS | Compliant |
Download the complete datasheet for Fulleon SYAV/CL/W/IP to view detailed technical specifications.
No datasheet is available for this part.
