Fulleon SYHO/R technical specifications.
| Housing Color | Red |
| Input Current | 260mA |
| Material | ABS |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 28V |
| Ratings | IP21 |
| Reach SVHC Compliant | No |
| Series | Symphoni |
| RoHS | Compliant |
Download the complete datasheet for Fulleon SYHO/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.