
Fulltech Electric UF-60D11HBWH-R technical specifications.
| Approvals | UL, VDE, CE |
| Height | 30mm |
| Max Power Dissipation | 4W |
| Width | 60mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Fulltech Electric UF-60D11HBWH-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
