
Fulltech Electric UF-80A23-BTH-R technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Height | 38mm |
| Max Power Dissipation | 12W |
| Width | 80mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Fulltech Electric UF-80A23-BTH-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
