Fulltech Electric UF12A11STL-R technical specifications.
| Approvals | CE |
| Bearing Type | Sleeve |
| Height | 4.68inch |
| Max Power Dissipation | 14W |
| Termination | Terminals |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Fulltech Electric UF12A11STL-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.