Furse ESP06E technical specifications.
| Bandwidth | 1.5MHz |
| Max Forward Surge Current (Ifsm) | 1.25A |
| Max Input Voltage | 7.79V |
| Max Surge Current | 10kA |
| Output Current | 1.25A |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Response Time | 10ns |
| Series | ESP |
| Voltage Rating | 6V |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Furse ESP06E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
