Furse ESP415M1 technical specifications.
| Height | 180mm |
| Length | 180mm |
| Max Surge Current | 120kA |
| Output Current | 100A |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Furse ESP415M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
