Furse ESPTN technical specifications.
| Height | 55mm |
| Max Surge Current | 10kA |
| Output Current | 300mA |
| Reach SVHC Compliant | No |
| Response Time | 10ns |
| Voltage Rating | 190V |
| DC Rated Voltage | 190V |
| RoHS | Not Compliant |
Download the complete datasheet for Furse ESPTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
