Futaba GP1183A01A technical specifications.
| Package/Case | Module |
| Height | 36mm |
| Interface | Serial, Parallel |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Resolution (height) | 16pixel |
| Resolution (width) | 112pixel |
| Supply Current | 250mA |
| Viewing Area (height) | 11.45mm |
| Viewing Area (width) | 52.5mm |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Futaba GP1183A01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
