
Futaba M12BY02AA technical specifications.
| Package/Case | Module |
| Height | 25mm |
| Interface | Serial, SPI |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number Of Characters Per Row | 12 |
| Resolution (height) | 12pixel |
| Resolution (width) | 1pixel |
| Supply Current | 240mA |
| Viewing Area (height) | 7mm |
| Viewing Area (width) | 64.7mm |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Futaba M12BY02AA to view detailed technical specifications.
No datasheet is available for this part.
