This Futaba M162SD13AA module is a serial LCD display with a 16x2 character resolution and 3.5mm character width. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 200mA. The module is housed in a module package with dimensions of 137mm in width, 27.5mm in height, and 12mm in viewing area height. It supports both serial and SPI interfaces.
Futaba M162SD13AA technical specifications.
| Package/Case | Module |
| Character Width | 3.5mm |
| Height | 27.5mm |
| Interface | Serial, SPI |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number Of Characters Per Row | 16 |
| Resolution (height) | 16pixel |
| Resolution (width) | 2pixel |
| Supply Current | 200mA |
| Viewing Area (height) | 12mm |
| Viewing Area (width) | 86.7mm |
| Width | 137mm |
| RoHS | Compliant |
Download the complete datasheet for Futaba M162SD13AA to view detailed technical specifications.
No datasheet is available for this part.