Futaba M202SD08GS technical specifications.
| Height | 43mm |
| Interface | Serial, Parallel |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number Of Characters Per Row | 20 |
| Supply Current | 350mA |
| Viewing Area (height) | 17.5mm |
| Viewing Area (width) | 102.3mm |
| Width | 155mm |
| RoHS | Compliant |
Download the complete datasheet for Futaba M202SD08GS to view detailed technical specifications.
No datasheet is available for this part.