The Futaba M204SD01AA is a display module with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It operates at a supply current of 750mA and features a serial and parallel interface. The module has a viewing area of 32mm in height and 89.65mm in width, with a width of 135mm and a height of 70mm. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Height | 70mm |
| Interface | Serial, Parallel |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number Of Characters Per Row | 20 |
| RoHS Compliant | No |
| Supply Current | 750mA |
| Viewing Area (height) | 32mm |
| Viewing Area (width) | 89.65mm |
| Width | 135mm |
| RoHS | Not Compliant |