Futaba M402SD07GS technical specifications.
| Character Width | 3.5mm |
| Height | 43mm |
| Interface | Serial, Parallel |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number Of Characters Per Row | 40 |
| Supply Current | 1A |
| Viewing Area (height) | 16.4mm |
| Viewing Area (width) | 186.8mm |
| Width | 240mm |
| RoHS | Compliant |
Download the complete datasheet for Futaba M402SD07GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
