Vfd (lcd I/f) 2 X 40 Eng/eur Font 5MM Ch
Futaba M402SD10FJ technical specifications.
| Package/Case | Module |
| Character Width | 2.2mm |
| Height | 33.5mm |
| Interface | Serial, Parallel |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number Of Characters Per Row | 40 |
| Reach SVHC Compliant | No |
| Resolution (height) | 40pixel |
| Resolution (width) | 2pixel |
| Supply Current | 220mA |
| Viewing Area (height) | 11.5mm |
| Viewing Area (width) | 134.75mm |
| Width | 182mm |
| RoHS | Compliant |
Download the complete datasheet for Futaba M402SD10FJ to view detailed technical specifications.
No datasheet is available for this part.