Graphic VFD module Dimensions module L x W: 146 x 43 mm Operating temperature: -40 ... 85 °C Power supply: 5 VDC...
Futaba NAGP1235AB-3 technical specifications.
| Package/Case | Module |
| Interface | Serial |
| Resolution (height) | 16pixel |
| Resolution (width) | 140pixel |
| RoHS | Compliant |
Download the complete datasheet for Futaba NAGP1235AB-3 to view detailed technical specifications.
No datasheet is available for this part.