Graphic VFD module Dimensions module L x W: 100 x 60 mm Operating temperature: -40 ... 85 °C Power supply: 5 VDC...
Futaba NAGP1250AA-0 technical specifications.
| Package/Case | Module |
| Height | 60mm |
| Interface | Serial, Parallel |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Resolution (height) | 32pixel |
| Resolution (width) | 140pixel |
| Supply Current | 400mA |
| Viewing Area (height) | 21.34mm |
| Viewing Area (width) | 69.9mm |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Futaba NAGP1250AA-0 to view detailed technical specifications.
No datasheet is available for this part.