Future Designs UEZGUI-1788-70WVM-BA technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 7inch |
| Interface | I2C, SPI |
| Package Quantity | 1 |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Series | uEZ® GUI |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Future Designs UEZGUI-1788-70WVM-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.