Future Designs UEZGUI-4088-43WQN-BA technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 4.3inch |
| Interface | I2C, SPI, Serial |
| Package Quantity | 1 |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Future Designs UEZGUI-4088-43WQN-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.