Future Designs UEZGUI-RX62N-35QT-BA technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 3.5inch |
| Interface | I2C, SPI |
| Package Quantity | 1 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Series | uEZ® GUI |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Future Designs UEZGUI-RX62N-35QT-BA to view detailed technical specifications.
No datasheet is available for this part.