FW Bell 155125 technical specifications.
| Accuracy | 0.5% |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 5V |
| Mount | Panel |
| Nominal Supply Current | 50A |
| Reach SVHC Compliant | Unknown |
| Response Time | 300ms |
| RoHS | Not Compliant |
Download the complete datasheet for FW Bell 155125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.