FW Bell 5176 technical specifications.
| Accuracy | 2% |
| Approvals | CE |
| Bandwidth | 20kHz |
| Package/Case | Axial |
| Display Type | LCD |
| Number of Batteries | 4 |
| RoHS | Not Compliant |
Download the complete datasheet for FW Bell 5176 to view detailed technical specifications.
No datasheet is available for this part.