FW Bell BBP-300H technical specifications.
| Height | 4.22inch |
| Length | 4.5inch |
| Mount | Panel |
| Termination | WIRE/CONNECTOR |
| Type | Hall Effect |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for FW Bell BBP-300H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.