FW Bell CLN-500 technical specifications.
| Accuracy | 0.5% |
| Mount | Panel |
| Sensing Method | Hall Effect |
| Termination | Faston |
| Turns Ratio | 1:5000 |
| Type | Hall Effect |
| RoHS | Compliant |
Download the complete datasheet for FW Bell CLN-500 to view detailed technical specifications.
No datasheet is available for this part.