FW Bell CLS-25 technical specifications.
| Accuracy | 0.5% |
| Mount | PCB |
| Sensing Method | Hall Effect |
| Termination | Solder |
| Type | Hall Effect |
| RoHS | Compliant |
Download the complete datasheet for FW Bell CLS-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.