FW Bell CLSM-2000 technical specifications.
| Accuracy | 0.5% |
| Approvals | UL |
| Height | 4.22inch |
| Length | 6.3inch |
| Mount | Panel |
| Sensing Method | Hall Effect |
| Type | Hall Effect |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for FW Bell CLSM-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.