FW Bell CLSM-25M technical specifications.
| Mount | Through Hole, PCB |
| Output Current | 25mA |
| Output Voltage | 18V |
| Response Time | 1us |
| RoHS | Not Compliant |
Download the complete datasheet for FW Bell CLSM-25M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
