FW Bell CSS-150 technical specifications.
| Package/Case | 100 |
| Length | 88.9mm |
| Max Frequency | 100Hz |
| Min Frequency | 6Hz |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Response Time | 250ms |
| RoHS | Compliant |
Download the complete datasheet for FW Bell CSS-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.