FW Bell LS-300 technical specifications.
| Accuracy | 0.6% |
| Max Frequency | 100kHz |
| Min Frequency | 50Hz |
| Reach SVHC Compliant | Unknown |
| Response Time | 1us |
| RoHS | Not Compliant |
Download the complete datasheet for FW Bell LS-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.