FW Bell MS-15 technical specifications.
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 12mA |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for FW Bell MS-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.