FW Bell NA25 technical specifications.
| Accuracy | 1% |
| Max Supply Voltage (DC) | 9V |
| Min Supply Voltage (DC) | -9V |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for FW Bell NA25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
