FW Bell PI-600 technical specifications.
| Height | 4.22inch |
| Mount | PCB |
| Sensing Method | Hall Effect |
| Termination | Connector |
| Type | Hall Effect |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for FW Bell PI-600 to view detailed technical specifications.
No datasheet is available for this part.