FW Bell RSS-500-A technical specifications.
| Approvals | UL |
| Height | 4.22inch |
| Length | 3.54inch |
| Mount | Panel, Bulkhead |
| Termination | WIRE/CONNECTOR |
| Type | Hall Effect |
| Width | 0.071inch |
| RoHS | Not Compliant |
Download the complete datasheet for FW Bell RSS-500-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
