
G&J Hall CS310 technical specifications.
| Head Diameter | 10.4mm |
| Length | 50mm |
| Mount | External |
| Outside Diameter | 10.4mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for G&J Hall CS310 to view detailed technical specifications.
No datasheet is available for this part.
