G&J Hall CS312 technical specifications.
| Head Diameter | 12.4mm |
| Length | 56mm |
| Outside Diameter | 12.4mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for G&J Hall CS312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.