
G&J Hall CS512 technical specifications.
| Head Diameter | 12mm |
| Length | 39mm |
| Outside Diameter | 12mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for G&J Hall CS512 to view detailed technical specifications.
No datasheet is available for this part.
