G&J Hall CS520 technical specifications.
| Head Diameter | 20mm |
| Length | 58mm |
| Outside Diameter | 20mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for G&J Hall CS520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.