G&J Hall CS58 technical specifications.
| Head Diameter | 8mm |
| Length | 35mm |
| Outside Diameter | 8mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for G&J Hall CS58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
