Galaxy Audio AS-1100 technical specifications.
| Height | 3.25inch |
| Length | 17inch |
| Weight | 3.99lb |
| Width | 12.75inch |
| RoHS | Compliant |
Download the complete datasheet for Galaxy Audio AS-1100 to view detailed technical specifications.
No datasheet is available for this part.