Galaxy Audio CPTS technical specifications.
| Height | 2.25inch |
| Length | 12.5inch |
| Weight | 2.16lb |
| Width | 8.5inch |
| RoHS | Compliant |
Download the complete datasheet for Galaxy Audio CPTS to view detailed technical specifications.
No datasheet is available for this part.