Galaxy Audio JIB/CT technical specifications.
| Height | 2.5inch |
| Length | 10.75inch |
| Mount | Cable |
| Weight | 1.6lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Galaxy Audio JIB/CT to view detailed technical specifications.
No datasheet is available for this part.