Galaxy Audio JIB-S technical specifications.
| Height | 2inch |
| Length | 7.75inch |
| Mount | Box |
| Weight | 1lb |
| Width | 7.75inch |
| RoHS | Compliant |
Download the complete datasheet for Galaxy Audio JIB-S to view detailed technical specifications.
No datasheet is available for this part.