Galaxy Audio JIB-Y technical specifications.
| Height | 2inch |
| Length | 7.5inch |
| Mount | Box |
| Weight | 0.83lb |
| Width | 7.25inch |
| RoHS | Compliant |
Download the complete datasheet for Galaxy Audio JIB-Y to view detailed technical specifications.
No datasheet is available for this part.