Galaxy Audio PSER/HST technical specifications.
| Height | 3inch |
| Length | 16.75inch |
| Weight | 4.15lb |
| Width | 12.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Galaxy Audio PSER/HST to view detailed technical specifications.
No datasheet is available for this part.